Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17HTNBP4F4C | |
|---|---|
DigiKey Part Number | L17HTNBP4F4C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTNBP4F4C |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTNBP4F4C Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 150°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09683635811 | HARTING | 0 | 09683635811-ND | kr.42.41840 | Similar |
| 09683637811 | HARTING | 0 | 09683637811-ND | kr.32.82600 | Similar |
| 09683637812 | HARTING | 23 | 1195-7997-ND | kr.27.64000 | Similar |
| 09683637813 | HARTING | 0 | 1195-2809-ND | kr.33.16000 | Similar |
| 182-025-113R161 | NorComp Inc. | 870 | 182-725ME-ND | kr.21.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.05767 | kr.28,057.67 |
| Unit Price without VAT: | kr.28.05767 |
|---|---|
| Unit Price with VAT: | kr.35.07209 |












