Similar
Similar
Similar
Similar



L17H2662237 | |
|---|---|
DigiKey Part Number | L17H2662237-ND |
Manufacturer | |
Manufacturer Product Number | L17H2662237 |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2662237 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164A16109X | Amphenol CONEC | 0 | 164A16109X-ND | kr.296.71200 | Similar |
| 164A16189X | Amphenol CONEC | 0 | 626-164A16189X-ND | kr.296.71200 | Similar |
| 164A20099X | Amphenol CONEC | 0 | 164A20099X-ND | kr.300.91500 | Similar |
| 164A20179X | Amphenol CONEC | 0 | 626-164A20179X-ND | kr.300.91500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.66.21285 | kr.69,523.49 |
| Unit Price without VAT: | kr.66.21285 |
|---|---|
| Unit Price with VAT: | kr.82.76606 |


