L17H2220137 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.20.24252
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 63
Unit Price: kr.33.02000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.17.91736
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.32.13000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.25.50263
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.23.74959
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.19.26259
Datasheet

Similar


NorComp Inc.
In Stock: 5.364
Unit Price: kr.54.34000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.37.50637
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.36.40313
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.36.40313
Datasheet

Similar


NorComp Inc.
In Stock: 138
Unit Price: kr.54.34000
Datasheet

Similar


NorComp Inc.
In Stock: 183
Unit Price: kr.55.68000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.36.40313
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr.18.59425
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17H2220137

DigiKey Part Number
L17H2220137-ND
Manufacturer
Manufacturer Product Number
L17H2220137
Description
CONN D-SUB RCPT 9POS R/A SLDR
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Shielded
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.