L17H2110137 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.42.08115
Datasheet

Similar


NorComp Inc.
In Stock: 4.788
Unit Price: kr.61.37000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.43.25267
Datasheet

Similar


NorComp Inc.
In Stock: 464
Unit Price: kr.54.90000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.38.27333
Datasheet

Similar


NorComp Inc.
In Stock: 121
Unit Price: kr.61.37000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.43.25267
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.38.27333
Datasheet
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
L17H2110137
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17H2110137

DigiKey Part Number
L17H2110137-ND
Manufacturer
Manufacturer Product Number
L17H2110137
Description
CONN D-SUB PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17H2110137 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Shielded
Number of Positions
Voltage Rating
250V
Number of Rows
2, 2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
178-009-613R481NorComp Inc.0178-009-613R481-NDkr.42.08115Similar
178-009-613R571NorComp Inc.4.7881109MME-NDkr.61.37000Similar
178-009-613R671NorComp Inc.0178-009-613R671-NDkr.43.25267Similar
178-009-613R691NorComp Inc.464178-509MME-NDkr.54.90000Similar
179-009-613R491NorComp Inc.0179-409MME-NDkr.38.27333Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
135kr.22.19985kr.2,996.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.19985
Unit Price with VAT:kr.27.74981