
L17ED15P00 | |
---|---|
DigiKey Part Number | 664-L17ED15P00-ND |
Manufacturer | |
Manufacturer Product Number | L17ED15P00 |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.121.34000 | kr.121.34 |
10 | kr.103.11000 | kr.1,031.10 |
25 | kr.96.65520 | kr.2,416.38 |
80 | kr.89.04075 | kr.7,123.26 |
160 | kr.84.79400 | kr.13,567.04 |
320 | kr.80.75119 | kr.25,840.38 |
560 | kr.77.62891 | kr.43,472.19 |
Unit Price without VAT: | kr.121.34000 |
---|---|
Unit Price with VAT: | kr.151.67500 |