15 Position Hinged Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DPPK15JS

DigiKey Part Number
L17DPPK15JS-ND
Manufacturer
Manufacturer Product Number
L17DPPK15JS
Description
D SUB BACKSHELL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
L17DPPK15JS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol ICC (Commercial Products)
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Thermoplastic
Accessory Type
Hinged Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
(15pos and 26pos) and (15pos and 26Pos)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.36.46000kr.36.46
10kr.30.97700kr.309.77
25kr.29.03480kr.725.87
50kr.27.64880kr.1,382.44
100kr.26.32810kr.2,632.81
300kr.24.36463kr.7,309.39
500kr.23.50250kr.11,751.25
1.000kr.22.38159kr.22,381.59
2.500kr.20.98192kr.52,454.80
Manufacturers Standard Package
Unit Price without VAT:kr.36.46000
Unit Price with VAT:kr.45.57500