Similar
Similar



L17DEFRBA09S | |
|---|---|
DigiKey Part Number | L17DEFRBA09S-ND |
Manufacturer | |
Manufacturer Product Number | L17DEFRBA09S |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DEFRBA09S Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (M3) | Base Product Number |
Termination IDC, Ribbon Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661186500 | HARTING | 0 | 1195-2511-ND | kr.8.87000 | Similar |
| 09661187500 | HARTING | 0 | 1195-2513-ND | kr.8.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.18.96900 | kr.189.69 |
| 25 | kr.17.77720 | kr.444.43 |
| 96 | kr.16.16698 | kr.1,552.03 |
| 192 | kr.15.39464 | kr.2,955.77 |
| 288 | kr.14.96042 | kr.4,308.60 |
| 576 | kr.14.24661 | kr.8,206.05 |
| 1.056 | kr.13.65045 | kr.14,414.88 |
| 2.592 | kr.12.81321 | kr.33,211.84 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |










