


L17DEFRAA09SC309 | |
|---|---|
DigiKey Part Number | L17DEFRAA09SC309-ND |
Manufacturer | |
Manufacturer Product Number | L17DEFRAA09SC309 |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DEFRAA09SC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (M3) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.19.43540 | kr.11,194.79 |
| Unit Price without VAT: | kr.19.43540 |
|---|---|
| Unit Price with VAT: | kr.24.29425 |








