9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L17DEFRAA09S
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17DEFRAA09S

DigiKey Part Number
L17DEFRAA09S-ND
Manufacturer
Manufacturer Product Number
L17DEFRAA09S
Description
CONN D-SUB RCPT 9POS IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17DEFRAA09S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Feed Through, Strain Relief
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Thermoplastic, Glass Filled
Mounting Type
Wire Gauge
26 AWG
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (M3)
Base Product Number
Termination
IDC, Ribbon Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.74000kr.25.74
10kr.21.89200kr.218.92
25kr.20.51880kr.512.97
50kr.19.53740kr.976.87
192kr.17.76719kr.3,411.30
384kr.16.91906kr.6,496.92
576kr.16.44217kr.9,470.69
1.152kr.15.65776kr.18,037.74
2.688kr.14.75007kr.39,648.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.74000
Unit Price with VAT:kr.32.17500