L17DCFRB37PC309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 262
Unit Price: kr.88.89000
Datasheet

Similar


3M
In Stock: 261
Unit Price: kr.82.61000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 100
Unit Price: kr.85.65000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 226
Unit Price: kr.95.54000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.69.73180
Datasheet
37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
L17DCFRB37PC309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17DCFRB37PC309

DigiKey Part Number
L17DCFRB37PC309-ND
Manufacturer
Manufacturer Product Number
L17DCFRB37PC309
Description
CONN D-SUB PLUG 37POS IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17DCFRB37PC309 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A
Connector Style
Features
Feed Through, Grounding Indents, Strain Relief
Connector Type
Plug, Male Pins
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Thermoplastic, Glass Filled
Mounting Type
Wire Gauge
26 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-25°C ~ 85°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
IDC, Ribbon Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8237-60033M26219-8237-6003-NDkr.88.89000Similar
8237-60033M261MML37K-NDkr.82.61000Similar
8237-60093M03M157400-NDkr.0.00000Similar
8237-60093M10019-8237-6009-NDkr.85.65000Similar
8237-70003M019-8237-7000-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
512kr.52.75078kr.27,008.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.75078
Unit Price with VAT:kr.65.93848