L17DBFRDA25PC309 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.2.32056
Datasheet

Similar


3M
In Stock: 141
Unit Price: kr.8.14000
Datasheet

Similar


3M
In Stock: 1
Unit Price: kr.8.14000
Datasheet

Similar


3M
In Stock: 100
Unit Price: kr.9.17000
Datasheet

Similar


3M
In Stock: 41
Unit Price: kr.9.17000
Datasheet

Similar


3M
In Stock: 188
Unit Price: kr.8.85000
Datasheet

Similar


3M
In Stock: 89
Unit Price: kr.8.85000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.6.18670

Similar


3M
In Stock: 90
Unit Price: kr.10.59000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.7.65510

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 199
Unit Price: kr.7.38000
Datasheet
L17DBFRDA25PC309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DBFRDA25PC309

DigiKey Part Number
L17DBFRDA25PC309-ND
Manufacturer
Manufacturer Product Number
L17DBFRDA25PC309
Description
CONN D-SUB PLUG 25POS IDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17DBFRDA25PC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Grounding Indents, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.36.48000kr.36.48
10kr.30.98200kr.309.82
25kr.29.04320kr.726.08
50kr.27.65560kr.1,382.78
100kr.26.33470kr.2,633.47
250kr.24.68632kr.6,171.58
528kr.23.41843kr.12,364.93
1.056kr.22.30152kr.23,550.41
2.640kr.20.90713kr.55,194.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.48000
Unit Price with VAT:kr.45.60000