



L17DAFRCA15S | |
---|---|
DigiKey Part Number | L17DAFRCA15S-ND |
Manufacturer | |
Manufacturer Product Number | L17DAFRCA15S |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DAFRCA15S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.44000 | kr.29.44 |
10 | kr.25.04300 | kr.250.43 |
25 | kr.23.47000 | kr.586.75 |
50 | kr.22.34880 | kr.1,117.44 |
144 | kr.20.74132 | kr.2,986.75 |
288 | kr.19.75132 | kr.5,688.38 |
576 | kr.18.80911 | kr.10,834.05 |
1.008 | kr.18.08140 | kr.18,226.05 |
2.592 | kr.16.91691 | kr.43,848.63 |
Unit Price without VAT: | kr.29.44000 |
---|---|
Unit Price with VAT: | kr.36.80000 |