


L17DAFRBA15S | |
|---|---|
DigiKey Part Number | L17DAFRBA15S-ND |
Manufacturer | |
Manufacturer Product Number | L17DAFRBA15S |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DAFRBA15S Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (M3) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | kr.17.00438 | kr.2,448.63 |
| Unit Price without VAT: | kr.17.00438 |
|---|---|
| Unit Price with VAT: | kr.21.25548 |










