




L17DAFRA15P | |
|---|---|
DigiKey Part Number | L17DAFRA15P-ND |
Manufacturer | |
Manufacturer Product Number | L17DAFRA15P |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DAFRA15P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Grounding Indents, Strain Relief |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.17.75200 | kr.177.52 |
| 25 | kr.16.63880 | kr.415.97 |
| 50 | kr.15.84360 | kr.792.18 |
| 144 | kr.14.70396 | kr.2,117.37 |
| 288 | kr.14.00194 | kr.4,032.56 |
| 576 | kr.13.33370 | kr.7,680.21 |
| 1.008 | kr.12.81762 | kr.12,920.16 |
| 2.592 | kr.11.99197 | kr.31,083.19 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |
























