
L17D440SP | |
|---|---|
DigiKey Part Number | L17D440SP-ND |
Manufacturer | |
Manufacturer Product Number | L17D440SP |
Description | TOOL CRIMPER 17RR 20-28AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Contacts |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,388.67000 | kr.11,388.67 |
| 5 | kr.10,558.02800 | kr.52,790.14 |
| Unit Price without VAT: | kr.11,388.67000 |
|---|---|
| Unit Price with VAT: | kr.14,235.83750 |















