
L17D20419EX | |
---|---|
DigiKey Part Number | L17D20419EX-ND |
Manufacturer | |
Manufacturer Product Number | L17D20419EX |
Description | D-SUB ASSY SCREW LOCK SET OF 10 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Board Lock Screw (Slotted) For D-Sub Connectors Shell Size E, A, B and C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors Shell Size E, A, B and C | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.122" (3.10mm) | |
Length - Below Head | 0.280" (7.10mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.41000 | kr.41.41 |
10 | kr.35.16200 | kr.351.62 |
25 | kr.32.95480 | kr.823.87 |
50 | kr.31.38040 | kr.1,569.02 |
200 | kr.28.45600 | kr.5,691.20 |
400 | kr.27.09840 | kr.10,839.36 |
600 | kr.26.33472 | kr.15,800.83 |
1.000 | kr.25.40333 | kr.25,403.33 |
2.600 | kr.23.74912 | kr.61,747.71 |
Unit Price without VAT: | kr.41.41000 |
---|---|
Unit Price with VAT: | kr.51.76250 |