
L177TWC8W8PEP2V4R | |
|---|---|
DigiKey Part Number | L177TWC8W8PEP2V4R-ND |
Manufacturer | |
Manufacturer Product Number | L177TWC8W8PEP2V4R |
Description | CONN D-SUB PLUG 8POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177TWC8W8PEP2V4R Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Backset Spacing 0.456" (11.57mm) |
Connector Style | Voltage Rating 300V |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.144.75235 | kr.28,950.47 |
| Unit Price without VAT: | kr.144.75235 |
|---|---|
| Unit Price with VAT: | kr.180.94044 |



