Similar
Similar
Similar
Similar
Similar
Similar

L177TWB5W5SP3Y4R | |
|---|---|
DigiKey Part Number | L177TWB5W5SP3Y4R-ND |
Manufacturer | |
Manufacturer Product Number | L177TWB5W5SP3Y4R |
Description | CONN D-SUB RCPT 5POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Voltage Rating 300V |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Bronze |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB5W5S300A30LF | Amphenol CS (FCI) | 0 | DB5W5S300A30LF-ND | kr.65.49219 | Similar |
| DBL5W5S343A40LF | Amphenol CS (FCI) | 0 | DBL5W5S343A40LF-ND | kr.93.87125 | Similar |
| DBL5W5S343H40LF | Amphenol CS (FCI) | 0 | DBL5W5S343H40LF-ND | kr.75.14563 | Similar |
| DBO5W5S300G30LF | Amphenol CS (FCI) | 0 | DBO5W5S300G30LF-ND | kr.74.37413 | Similar |
| DBO5W5S300H40LF | Amphenol CS (FCI) | 9 | DBO5W5S300H40LF-ND | kr.94.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.107.50420 | kr.21,500.84 |
| Unit Price without VAT: | kr.107.50420 |
|---|---|
| Unit Price with VAT: | kr.134.38025 |





