
L177TWB17W2SSY | |
|---|---|
DigiKey Part Number | L177TWB17W2SSY-ND |
Manufacturer | |
Manufacturer Product Number | L177TWB17W2SSY |
Description | CONN D-SUB RCPT 17P PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Voltage Rating 300V |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Bronze |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Operating Temperature -55°C ~ 155°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.48.17955 | kr.9,635.91 |
| Unit Price without VAT: | kr.48.17955 |
|---|---|
| Unit Price with VAT: | kr.60.22444 |





