L177TWA7W2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L177TWA7W2P
L177TWA7W2P
L177TWA7W2P

L177TWA7W2P

DigiKey Part Number
L177TWA7W2P-ND
Manufacturer
Manufacturer Product Number
L177TWA7W2P
Description
CONN D-SUB PLUG 7POS PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L177TWA7W2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.44.99000kr.44.99
10kr.38.24000kr.382.40
25kr.35.84000kr.896.00
50kr.34.12860kr.1,706.43
200kr.30.94850kr.6,189.70
400kr.29.47215kr.11,788.86
600kr.28.64138kr.17,184.83
1.000kr.27.62861kr.27,628.61
Manufacturers Standard Package
Unit Price without VAT:kr.44.99000
Unit Price with VAT:kr.56.23750