L177SDCH37SOL2RM8G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.2.36937
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 630
Unit Price: kr.2.74000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1.373
Unit Price: kr.4.48000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.5.50600
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.4.71263
Datasheet

Similar


NorComp Inc.
In Stock: 270
Unit Price: kr.4.63000
Datasheet

Similar


NorComp Inc.
In Stock: 1
Unit Price: kr.4.63000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.21.86844
Datasheet

Similar


NorComp Inc.
In Stock: 28
Unit Price: kr.28.22000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.22.09250
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.22.09250
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 117
Unit Price: kr.20.26000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L177SDCH37SOL2RM8G

DigiKey Part Number
L177SDCH37SOL2RM8G-ND
Manufacturer
Manufacturer Product Number
L177SDCH37SOL2RM8G
Description
CONN D-SUB RCPT 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.