L177SDBH25SOL2RM8G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.13.06976
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 888
Unit Price: kr.15.87000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 521
Unit Price: kr.24.77000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 91
Unit Price: kr.142.42000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.146.42000
Datasheet

Similar


NorComp Inc.
In Stock: 101
Unit Price: kr.146.42000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.146.42000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for L177SDBH25SOL2RM8G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L177SDBH25SOL2RM8G

DigiKey Part Number
L177SDBH25SOL2RM8G-ND
Manufacturer
Manufacturer Product Number
L177SDBH25SOL2RM8G
Description
CONN D-SUB RCPT 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.