


L177RRB25SVF | |
|---|---|
DigiKey Part Number | L177RRB25SVF-ND |
Manufacturer | |
Manufacturer Product Number | L177RRB25SVF |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | L177RRB25SVF Models |
Category | Contact Type Signal |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.8.07100 | kr.80.71 |
| 25 | kr.7.56240 | kr.189.06 |
| 50 | kr.7.20100 | kr.360.05 |
| 100 | kr.6.85670 | kr.685.67 |
| 250 | kr.6.42700 | kr.1,606.75 |
| 500 | kr.6.12000 | kr.3,060.00 |
| 1.000 | kr.5.82779 | kr.5,827.79 |
| 2.500 | kr.5.46308 | kr.13,657.70 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

