


L177HRA26S | |
|---|---|
DigiKey Part Number | L177HRA26S-ND |
Manufacturer | |
Manufacturer Product Number | L177HRA26S |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | L177HRA26S Models |
Category | Contact Type Signal |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 26 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) High Density | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164X11959X | Amphenol CONEC | 255 | 626-1081-ND | kr.37.28000 | Parametric Equivalent |
| 180-026-273L000 | NorComp Inc. | 145 | 826FE-ND | kr.38.86000 | Parametric Equivalent |
| DC3E26ST | Northern Technologies | 79 | 6022-DC3E26ST-ND | kr.23.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.13.76400 | kr.137.64 |
| 25 | kr.12.90320 | kr.322.58 |
| 50 | kr.12.28700 | kr.614.35 |
| 140 | kr.11.42471 | kr.1,599.46 |
| 280 | kr.10.87921 | kr.3,046.18 |
| 560 | kr.10.35979 | kr.5,801.48 |
| 1.120 | kr.9.86555 | kr.11,049.42 |
| 2.520 | kr.9.31723 | kr.23,479.42 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |


