Similar
Similar



L177HDEH15SOL2 | |
|---|---|
DigiKey Part Number | L177HDEH15SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L177HDEH15SOL2 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177HDEH15SOL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090929-S154VLF | Amphenol CS (FCI) | 6.451 | 609-4031-ND | kr.16.86000 | Similar |
| 10090929-S154XLF | Amphenol CS (FCI) | 2.377 | 609-4032-ND | kr.16.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.9.94441 | kr.5,369.98 |
| Unit Price without VAT: | kr.9.94441 |
|---|---|
| Unit Price with VAT: | kr.12.43051 |








