L177HDCG62SOL2RM8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 16
Unit Price: kr.138.02000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.115.94250
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.143.85000
Datasheet
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
L177HDCG62SOL2RM8
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L177HDCG62SOL2RM8

DigiKey Part Number
L177HDCG62SOL2RM8-ND
Manufacturer
Manufacturer Product Number
L177HDCG62SOL2RM8
Description
CONN D-SUB HD RCPT 62P VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L177HDCG62SOL2RM8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
16.0µin (0.41µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (M3)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-M62-213R001NorComp Inc.16180-M6201DFN-NDkr.138.02000Similar
180-M62-213R011NorComp Inc.0180-M6211DFN-NDkr.115.94250Similar
180-M62-213R031NorComp Inc.0180-M6231DFN-NDkr.143.85000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
520kr.43.49288kr.22,616.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.49288
Unit Price with VAT:kr.54.36610