Similar
Similar



L177HDA26SOL2 | |
|---|---|
DigiKey Part Number | L177HDA26SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L177HDA26SOL2 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177HDA26SOL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09562517512 | HARTING | 752 | 1195-4892-ND | kr.45.08000 | Similar |
| 09562617712 | HARTING | 48 | 1195-4895-ND | kr.40.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.10976 | kr.8,554.88 |
| Unit Price without VAT: | kr.17.10976 |
|---|---|
| Unit Price with VAT: | kr.21.38720 |












