Similar
Similar



L177DFB25S1AON | |
|---|---|
DigiKey Part Number | L177DFB25S1AON-ND |
Manufacturer | |
Manufacturer Product Number | L177DFB25S1AON |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177DFB25S1AON Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-025-213R531 | NorComp Inc. | 8.543 | 182-25FE-ND | kr.21.30000 | Similar |
| DBM25S732N | Amphenol CS (FCI) | 0 | DBM25S732N-ND | kr.220.82850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.144.22995 | kr.28,845.99 |
| Unit Price without VAT: | kr.144.22995 |
|---|---|
| Unit Price with VAT: | kr.180.28744 |







