
L177DFAH15SOL2RM5 | |
|---|---|
DigiKey Part Number | L177DFAH15SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L177DFAH15SOL2RM5 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177DFAH15SOL2RM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.17000 | kr.100.17 |
| 10 | kr.85.12700 | kr.851.27 |
| 25 | kr.79.79440 | kr.1,994.86 |
| 50 | kr.75.98620 | kr.3,799.31 |
| 200 | kr.68.90955 | kr.13,781.91 |
| 400 | kr.65.62375 | kr.26,249.50 |
| 600 | kr.63.77523 | kr.38,265.14 |
| 1.000 | kr.61.52068 | kr.61,520.68 |
| Unit Price without VAT: | kr.100.17000 |
|---|---|
| Unit Price with VAT: | kr.125.21250 |




