Similar
Similar
Similar
Similar
Similar

L177DFAH15SOL2 | |
|---|---|
DigiKey Part Number | L177DFAH15SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L177DFAH15SOL2 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338314-2 | TE Connectivity AMP Connectors | 633 | 2-338314-2-ND | kr.61.82000 | Similar |
| A-DF 15 PP/Z | Assmann WSW Components | 615 | AE10934-ND | kr.6.53000 | Similar |
| D15S24A4GV00LF | Amphenol CS (FCI) | 3.032 | 609-1497-ND | kr.19.08000 | Similar |
| DAPO15S365GTLF | Amphenol CS (FCI) | 0 | DAPO15S365GTLF-ND | kr.71.40813 | Similar |
| DAPO15S365TLF | Amphenol CS (FCI) | 0 | DAPO15S365TLF-ND | kr.90.15804 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.65.98545 | kr.13,197.09 |
| Unit Price without VAT: | kr.65.98545 |
|---|---|
| Unit Price with VAT: | kr.82.48181 |








