


L117DCFRAA37P | |
|---|---|
DigiKey Part Number | L117DCFRAA37P-ND |
Manufacturer | |
Manufacturer Product Number | L117DCFRAA37P |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L117DCFRAA37P Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Feed Through, Grounding Indents, Strain Relief |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -40°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (M3) | Base Product Number |
Termination IDC, Ribbon Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8237-6003 | 3M | 261 | MML37K-ND | kr.82.61000 | Similar |
| 8237-6003 | 3M | 262 | 19-8237-6003-ND | kr.88.89000 | Similar |
| 8237-6009 | 3M | 100 | 19-8237-6009-ND | kr.85.65000 | Similar |
| 8237-6009 | 3M | 0 | 3M157400-ND | kr.0.00000 | Similar |
| 8237-7000 | 3M | 226 | 8237-7000-ND | kr.95.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | kr.49.70943 | kr.25,451.23 |
| Unit Price without VAT: | kr.49.70943 |
|---|---|
| Unit Price with VAT: | kr.62.13679 |














