



HSDNCRPPCB18A | |
|---|---|
DigiKey Part Number | 664-HSDNCRPPCB18ATR-ND - Tape & Reel (TR) 664-HSDNCRPPCB18ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSDNCRPPCB18A |
Description | CONN HSD+0 R/A PLUG C CODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNCRPPCB18A Models |
Category | Number of Ports 1 |
Mfr | Features Code C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Thermoplastic |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 100 Ohms | Mating Cycles 25 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.12.52800 | kr.125.28 |
| 25 | kr.11.74160 | kr.293.54 |
| 50 | kr.11.18120 | kr.559.06 |
| 100 | kr.10.64680 | kr.1,064.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.97992 | kr.2,494.98 |
| 500 | kr.9.50354 | kr.4,751.77 |
| 750 | kr.9.23544 | kr.6,926.58 |
| 1.250 | kr.8.90862 | kr.11,135.78 |
| 1.750 | kr.8.69975 | kr.15,224.56 |
| 2.500 | kr.8.48368 | kr.21,209.20 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |

