HSDNARPPCB12B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rosenberger
In Stock: 818
Unit Price: kr.54.52000
Datasheet
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSDNARPPCB12B

DigiKey Part Number
HSDNARPPCB12B-ND
Manufacturer
Manufacturer Product Number
HSDNARPPCB12B
Description
CONN HSD+0 R/A PLUG A CODE
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code A
Packaging
Tray
Housing Color
Black
Part Status
Obsolete
Center Contact Material
Copper Alloy
Connector Style
Body Material
Zinc Alloy
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Thermoplastic
Impedance
100 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole, Right Angle
Mating Cycles
25
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D4S20L-40MA5-ARosenberger8181868-1523-1-NDkr.54.52000Direct
Obsolete
This product is no longer manufactured. View Substitutes