
GTFP08432B1HR | |
|---|---|
DigiKey Part Number | 664-GTFP08432B1HRTR-ND - Tape & Reel (TR) 664-GTFP08432B1HRCT-ND - Cut Tape (CT) 664-GTFP08432B1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTFP08432B1HR |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | GTFP08432B1HR Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.073" (1.85mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.11.18400 | kr.111.84 |
| 25 | kr.10.47880 | kr.261.97 |
| 50 | kr.9.97780 | kr.498.89 |
| 100 | kr.9.50180 | kr.950.18 |
| 250 | kr.8.90616 | kr.2,226.54 |
| 500 | kr.8.48090 | kr.4,240.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.07621 | kr.8,076.21 |
| 2.000 | kr.7.69090 | kr.15,381.80 |
| 3.000 | kr.7.47414 | kr.22,422.42 |
| 5.000 | kr.7.20982 | kr.36,049.10 |
| 7.000 | kr.7.04087 | kr.49,286.09 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |











