
GSB416445CHR | |
|---|---|
DigiKey Part Number | GSB416445CHRTR-ND - Tape & Reel (TR) GSB416445CHRCT-ND - Cut Tape (CT) GSB416445CHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB416445CHR |
Description | CONN PLUG USB3.1 TYPEA 9P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB416445CHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.6.99200 | kr.69.92 |
| 25 | kr.6.55320 | kr.163.83 |
| 50 | kr.6.23840 | kr.311.92 |
| 100 | kr.5.94110 | kr.594.11 |
| 250 | kr.5.56840 | kr.1,392.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.5.20515 | kr.3,383.35 |
| 1.300 | kr.4.95672 | kr.6,443.74 |
| 1.950 | kr.4.81696 | kr.9,393.07 |
| 3.250 | kr.4.64650 | kr.15,101.12 |
| 4.550 | kr.4.53758 | kr.20,645.99 |
| 6.500 | kr.4.42490 | kr.28,761.85 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |











