
GSB4112313HR | |
---|---|
DigiKey Part Number | 664-GSB4112313HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB4112313HR |
Description | USB3.2, GEN2, A, RIGHT ANGLE STA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB4112313HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.7.97490 | kr.59,811.75 |
Unit Price without VAT: | kr.7.97490 |
---|---|
Unit Price with VAT: | kr.9.96863 |