GSB4112312HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSB4112312HR
GSB4112312HR
GSB4112312HR

GSB4112312HR

DigiKey Part Number
GSB4112312HR-ND
Manufacturer
Manufacturer Product Number
GSB4112312HR
Description
CONN RCPT USB3.1 TYPEA STACK R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 18 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB4112312HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
18
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
2
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.22.21000kr.22.21
10kr.18.84800kr.188.48
25kr.17.66400kr.441.60
50kr.16.81920kr.840.96
100kr.16.01540kr.1,601.54
250kr.15.01236kr.3,753.09
500kr.14.29594kr.7,147.97
1.000kr.13.61395kr.13,613.95
3.000kr.12.59945kr.37,798.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.21000
Unit Price with VAT:kr.27.76250