
GSB4111313HR | |
|---|---|
DigiKey Part Number | 664-GSB4111313HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB4111313HR |
Description | STD CN/USB TYPE A RCP 9 POS 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB4111313HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 0.25A, 1.25A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.340 | kr.9.22562 | kr.21,587.95 |
| Unit Price without VAT: | kr.9.22562 |
|---|---|
| Unit Price with VAT: | kr.11.53203 |


