
GSB3CA11310DSHR | |
|---|---|
DigiKey Part Number | 664-GSB3CA11310DSHRTR-ND - Tape & Reel (TR) 664-GSB3CA11310DSHRCT-ND - Cut Tape (CT) 664-GSB3CA11310DSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB3CA11310DSHR |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3CA11310DSHR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.74400 | kr.57.44 |
| 25 | kr.5.38640 | kr.134.66 |
| 50 | kr.5.12900 | kr.256.45 |
| 100 | kr.4.88370 | kr.488.37 |
| 250 | kr.4.57724 | kr.1,144.31 |
| 500 | kr.4.35862 | kr.2,179.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.15054 | kr.4,150.54 |
| 2.000 | kr.3.95245 | kr.7,904.90 |
| 3.000 | kr.3.84100 | kr.11,523.00 |
| 5.000 | kr.3.70510 | kr.18,525.50 |
| 7.000 | kr.3.61823 | kr.25,327.61 |
| 10.000 | kr.3.52839 | kr.35,283.90 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |











