
GSB3C3133DS1HR | |
|---|---|
DigiKey Part Number | 664-GSB3C3133DS1HRTR-ND - Tape & Reel (TR) 664-GSB3C3133DS1HRCT-ND - Cut Tape (CT) 664-GSB3C3133DS1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB3C3133DS1HR |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB3C3133DS1HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.34000 | kr.63.40 |
| 25 | kr.5.94440 | kr.148.61 |
| 50 | kr.5.65900 | kr.282.95 |
| 100 | kr.5.38840 | kr.538.84 |
| 250 | kr.5.05068 | kr.1,262.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.61390 | kr.4,152.51 |
| 1.800 | kr.4.39369 | kr.7,908.64 |
| 2.700 | kr.4.26983 | kr.11,528.54 |
| 4.500 | kr.4.11876 | kr.18,534.42 |
| 6.300 | kr.4.02220 | kr.25,339.86 |
| 9.000 | kr.3.92233 | kr.35,300.97 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |











