USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB3C31331DYHR

DigiKey Part Number
664-GSB3C31331DYHRTR-ND - Tape & Reel (TR)
664-GSB3C31331DYHRCT-ND - Cut Tape (CT)
664-GSB3C31331DYHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB3C31331DYHR
Description
USB3.2 GEN1, TYPE C, TOP MOUNT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GSB3C31331DYHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle; Through Hole
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Feature
Horizontal
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Shielding
Shielded
Connector Type
USB-C (USB TYPE-C)
Contact Finish
Gold
Number of Contacts
24
Shell/Shielding Material
Steel, Stainless
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-031-01220-TRCNC Tech5.2461175-1003-031-01220-TRCT-NDkr.8.50000Parametric Equivalent
57988-0240D-001Aces Connectors2884294-57988-0240D-001CT-NDkr.12.62000Parametric Equivalent
CX90B1B-24PHirose Electric Co Ltd4.44526-CX90B1B-24PCT-NDkr.15.15000Parametric Equivalent
CX90B2-24PHirose Electric Co Ltd1.41126-CX90B2-24PCT-NDkr.14.01000Parametric Equivalent
CX90B2-24P1Hirose Electric Co Ltd5.66726-CX90B2-24P1CT-NDkr.13.44000Parametric Equivalent
In-Stock: 4.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.8.67900kr.86.79
25kr.8.13280kr.203.32
50kr.7.74500kr.387.25
100kr.7.37470kr.737.47
250kr.6.91236kr.1,728.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.6.42786kr.4,499.50
1.400kr.6.12109kr.8,569.53
2.100kr.5.94852kr.12,491.89
3.500kr.5.73806kr.20,083.21
4.900kr.5.60352kr.27,457.25
7.000kr.5.46442kr.38,250.94
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250