



GSB3211311WEU | |
|---|---|
DigiKey Part Number | GSB3211311WEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB3211311WEU |
Description | CONN RCPT USB3.0 TYPEB 9POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3211311WEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.32000 | kr.12.32 |
| 10 | kr.10.44300 | kr.104.43 |
| 25 | kr.9.78600 | kr.244.65 |
| 50 | kr.9.31760 | kr.465.88 |
| 100 | kr.8.87200 | kr.887.20 |
| 250 | kr.8.31612 | kr.2,079.03 |
| 500 | kr.7.91906 | kr.3,959.53 |
| 1.500 | kr.7.32849 | kr.10,992.74 |
| 3.000 | kr.6.97896 | kr.20,936.88 |
| Unit Price without VAT: | kr.12.32000 |
|---|---|
| Unit Price with VAT: | kr.15.40000 |











