
GSB311435FHR | |
|---|---|
DigiKey Part Number | 664-GSB311435FHRTR-ND - Tape & Reel (TR) 664-GSB311435FHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB311435FHR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB311435FHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SK7) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.6.88900 | kr.68.89 |
| 25 | kr.6.45520 | kr.161.38 |
| 50 | kr.6.14680 | kr.307.34 |
| 100 | kr.5.85270 | kr.585.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.30675 | kr.2,122.70 |
| 800 | kr.5.05334 | kr.4,042.67 |
| 1.200 | kr.4.91082 | kr.5,892.98 |
| 2.000 | kr.4.73701 | kr.9,474.02 |
| 2.800 | kr.4.62589 | kr.12,952.49 |
| 4.000 | kr.4.51102 | kr.18,044.08 |
| 10.000 | kr.4.22885 | kr.42,288.50 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |




