
GSB2A122H1EU | |
|---|---|
DigiKey Part Number | 664-GSB2A122H1EUTR-ND - Tape & Reel (TR) 664-GSB2A122H1EUCT-ND - Cut Tape (CT) 664-GSB2A122H1EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB2A122H1EU |
Description | USB 2.0 B TYPE,RECEPT.VIRTICAL T |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSB2A122H1EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.5.93900 | kr.59.39 |
| 25 | kr.5.56800 | kr.139.20 |
| 50 | kr.5.30180 | kr.265.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.04830 | kr.504.83 |
| 200 | kr.4.80735 | kr.961.47 |
| 300 | kr.4.67157 | kr.1,401.47 |
| 500 | kr.4.50598 | kr.2,252.99 |
| 700 | kr.4.40027 | kr.3,080.19 |
| 1.000 | kr.4.29088 | kr.4,290.88 |
| 2.500 | kr.4.02227 | kr.10,055.67 |
| 5.000 | kr.3.83039 | kr.19,151.95 |
| 10.000 | kr.3.64769 | kr.36,476.90 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |





