USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB3111315HR

DigiKey Part Number
664-GSB3111315HRTR-ND - Tape & Reel (TR)
664-GSB3111315HRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GSB3111315HR
Description
USB3.0, A, RECEPTACLE RIGHT ANGL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB3111315HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-55°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
9
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Blue
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.8.35000kr.83.50
25kr.7.82360kr.195.59
50kr.7.44820kr.372.41
100kr.7.09260kr.709.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
220kr.6.70832kr.1,475.83
440kr.6.38814kr.2,810.78
660kr.6.20782kr.4,097.16
1.100kr.5.98807kr.6,586.88
1.540kr.5.84762kr.9,005.33
2.200kr.5.70237kr.12,545.21
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750