
GSB3111315HR | |
|---|---|
DigiKey Part Number | 664-GSB3111315HRTR-ND - Tape & Reel (TR) 664-GSB3111315HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB3111315HR |
Description | USB3.0, A, RECEPTACLE RIGHT ANGL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3111315HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 |
| 10 | kr.8.26200 | kr.82.62 |
| 25 | kr.7.74160 | kr.193.54 |
| 50 | kr.7.37160 | kr.368.58 |
| 100 | kr.7.01950 | kr.701.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | kr.6.63914 | kr.1,460.61 |
| 440 | kr.6.32205 | kr.2,781.70 |
| 660 | kr.6.14371 | kr.4,054.85 |
| 1.100 | kr.5.92623 | kr.6,518.85 |
| 1.540 | kr.5.78722 | kr.8,912.32 |
| 2.200 | kr.5.64343 | kr.12,415.55 |
| 5.500 | kr.5.29039 | kr.29,097.15 |
| 11.000 | kr.5.03814 | kr.55,419.54 |
| Unit Price without VAT: | kr.9.73000 |
|---|---|
| Unit Price with VAT: | kr.12.16250 |




