USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB1C4611DYHR

DigiKey Part Number
664-GSB1C4611DYHRTR-ND - Tape & Reel (TR)
664-GSB1C4611DYHRCT-ND - Cut Tape (CT)
664-GSB1C4611DYHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB1C4611DYHR
Description
USB2.0, TYPE C, MID MOUNT, CENTE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB1C4611DYHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24 (16+8 Dummy)
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.5.15400kr.51.54
25kr.4.83360kr.120.84
50kr.4.60160kr.230.08
100kr.4.38160kr.438.16
250kr.4.10680kr.1,026.70
500kr.3.91064kr.1,955.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.61887kr.5,428.30
3.000kr.3.44617kr.10,338.51
4.500kr.3.34901kr.15,070.55
7.500kr.3.23052kr.24,228.90
10.500kr.3.15480kr.33,125.40
15.000kr.3.07647kr.46,147.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250