
GSB1C211110DS1HR | |
---|---|
DigiKey Part Number | 664-GSB1C211110DS1HRTR-ND - Tape & Reel (TR) 664-GSB1C211110DS1HRCT-ND - Cut Tape (CT) 664-GSB1C211110DS1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C211110DS1HR |
Description | USB2.0, TYPE C, TOP MOUNT, CENTE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C211110DS1HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.3.98700 | kr.39.87 |
25 | kr.3.73760 | kr.93.44 |
50 | kr.3.55840 | kr.177.92 |
100 | kr.3.38820 | kr.338.82 |
250 | kr.3.17544 | kr.793.86 |
500 | kr.3.02374 | kr.1,511.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.87936 | kr.2,879.36 |
2.000 | kr.2.74189 | kr.5,483.78 |
3.000 | kr.2.66455 | kr.7,993.65 |
5.000 | kr.2.57024 | kr.12,851.20 |
7.000 | kr.2.50998 | kr.17,569.86 |
10.000 | kr.2.44765 | kr.24,476.50 |
25.000 | kr.2.29456 | kr.57,364.00 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |