
GSB12J21C1EU | |
|---|---|
DigiKey Part Number | 664-GSB12J21C1EUTR-ND - Tape & Reel (TR) 664-GSB12J21C1EUCT-ND - Cut Tape (CT) 664-GSB12J21C1EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB12J21C1EU |
Description | USB2.0 A RECEPT,RIGHT ANGLE, REV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB12J21C1EU Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount, Reverse | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.30500 | kr.43.05 |
| 25 | kr.4.03480 | kr.100.87 |
| 50 | kr.3.84200 | kr.192.10 |
| 100 | kr.3.65880 | kr.365.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.3.34860 | kr.1,172.01 |
| 700 | kr.3.18874 | kr.2,232.12 |
| 1.050 | kr.3.09875 | kr.3,253.69 |
| 1.750 | kr.2.98900 | kr.5,230.75 |
| 2.450 | kr.2.91889 | kr.7,151.28 |
| 3.500 | kr.2.84635 | kr.9,962.23 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |



