
GMCB05321121BEU | |
|---|---|
DigiKey Part Number | 664-GMCB05321121BEUTR-ND - Tape & Reel (TR) 664-GMCB05321121BEUCT-ND - Cut Tape (CT) 664-GMCB05321121BEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05321121BEU |
Description | MICRO USB 2.0 TYPE B RECEPTACLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05321121BEU Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VDC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHMB20AUETR | Switchcraft Inc. | 1.310 | 137-RAHMB20AUETRCT-ND | kr.5.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.52800 | kr.55.28 |
| 25 | kr.5.17840 | kr.129.46 |
| 50 | kr.4.93120 | kr.246.56 |
| 100 | kr.4.69540 | kr.469.54 |
| 250 | kr.4.40096 | kr.1,100.24 |
| 500 | kr.4.19074 | kr.2,095.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.99059 | kr.3,990.59 |
| 2.000 | kr.3.80010 | kr.7,600.20 |
| 3.000 | kr.3.69297 | kr.11,078.91 |
| 5.000 | kr.3.56228 | kr.17,811.40 |
| 7.000 | kr.3.47877 | kr.24,351.39 |
| 10.000 | kr.3.39240 | kr.33,924.00 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

